cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061271200

DigiKey Part Number
1061271200-ND
Manufacturer
Manufacturer Product Number
1061271200
Description
CONN COUPLER RCPT LC-LC DUPLEX
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
Duplex
Mode
-
Mounting Type
-
Housing Material
Polymer
Ferrule Material
Zirconia
Features
Shutter
Color
Blue
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 20011,17398 €13 408,78 €
Unit Price without VAT:11,17398 €
Unit Price with VAT:13,40878 €