



1061251000 | |
|---|---|
DigiKey Part Number | WM23758-ND |
Manufacturer | |
Manufacturer Product Number | 1061251000 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Flange; Snap-In | |
Housing Material | Polymer | |
Ferrule Material | Zirconia | |
Features | Dust Cap | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,68000 € | 12,68 € |
| 10 | 10,77100 € | 107,71 € |
| 25 | 10,09640 € | 252,41 € |
| 50 | 9,61460 € | 480,73 € |
| 100 | 9,15590 € | 915,59 € |
| 300 | 8,47360 € | 2 542,08 € |
| 500 | 8,17396 € | 4 086,98 € |
| Unit Price without VAT: | 12,68000 € |
|---|---|
| Unit Price with VAT: | 15,21600 € |

