
BTS710336ESAXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS710336ESAXUMA1TR-ND - Tape & Reel (TR) 448-BTS710336ESAXUMA1CT-ND - Cut Tape (CT) 448-BTS710336ESAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS710336ESAXUMA1 |
Description | SPOC |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 3A PG-TSDSO-24-42 |
Datasheet | Datasheet |
EDA/CAD Models | BTS710336ESAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 6 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | SPI | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 22.5mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-24-42 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,58400 € | 25,84 € |
| 25 | 2,44200 € | 61,05 € |
| 100 | 2,24690 € | 224,69 € |
| 250 | 2,12996 € | 532,49 € |
| 500 | 2,04734 € | 1 023,67 € |
| 1 000 | 1,96946 € | 1 969,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,85516 € | 5 565,48 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,58800 € |





