1045398002 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Molex
In Stock: 370 123
Unit Price: 0,09000 €
Datasheet
Non-Gendered Contact Tin 30-32 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1045398002

DigiKey Part Number
WM12973TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1045398002
Description
CONN 30-32AWG CRIMP TIN
Customer Reference
Detailed Description
Non-Gendered Contact Tin 30-32 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
30-32 AWG
Contact Finish
Tin
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes