1000141250 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Position ZQSFP+ Cage Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position ZQSFP+ Cage Connector Press-Fit Through Hole, Right Angle
1000141250
1000141250

1000141250

DigiKey Part Number
WM24926-ND
Manufacturer
Manufacturer Product Number
1000141250
Description
CONN ZQSFP+ CAGE PRESS-FIT R/A
Customer Reference
Detailed Description
Position ZQSFP+ Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1000141250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Cage
Connector Type
ZQSFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Lock, EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes