0982761003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0982761003

DigiKey Part Number
0982761003-ND
Manufacturer
Manufacturer Product Number
0982761003
Description
CONN HSG 16POS SICMA HYBRID
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Blue
Datasheet
 Datasheet
EDA/CAD Models
0982761003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Blue
Features
-
Insulation Material
Polyester
Operating Temperature
-40°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 1201,00023 €3 120,72 €
Unit Price without VAT:1,00023 €
Unit Price with VAT:1,20028 €