


AA.105.301111 | |
|---|---|
DigiKey Part Number | 931-1000-ND |
Manufacturer | |
Manufacturer Product Number | AA.105.301111 |
Description | RF ANT 1.575GHZ MOD SMA MALE MAG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Male Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | AA.105.301111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.57GHz ~ 1.58GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.92 | |
Return Loss | - | |
Gain | 2dBic | |
Features | Cable - 3m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 0.551" (14.00mm) | |
Applications | GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,58000 € | 13,58 € |
| 10 | 13,14000 € | 131,40 € |
| Unit Price without VAT: | 13,58000 € |
|---|---|
| Unit Price with VAT: | 16,29600 € |











