Image for 0943285001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0943285001

DigiKey Part Number
0943285001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0943285001
Description
PC TEST POINT SMD
Customer Reference
Detailed Description
PC Test Point Beryllium Copper Gold Plating Surface Mount Mounting Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
PC Test Point
Mounting Type
Surface Mount
Color
-
Hole Diameter
-
Size / Dimension
0.177" L x 0.031" W (4.50mm x 0.80mm)
Height
0.071" (1.80mm)
Plating
Gold
Material - Insulation
No Insulation
Material - Body
Beryllium Copper
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.