0940304530 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,05970 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 53 750
Unit Price: 0,18000 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0940304530

DigiKey Part Number
0940304530-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0940304530
Description
CONN QC RCPT 18-24AWG 0.187
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-24 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.248" (6.30mm)
Length - Overall
0.594" (15.09mm)
Termination
Crimp
Wire Gauge
18-24 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.079" ~ 0.130" (2.00mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes