
0936040174 | |
|---|---|
DigiKey Part Number | 0936040174-ND |
Manufacturer | |
Manufacturer Product Number | 0936040174 |
Description | BOX ALUM GRAY 14.17"L X 4.72"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 14.173" L x 4.724" W (360.00mm x 120.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.173" L x 4.724" W (360.00mm x 120.00mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 67.0in² (432cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.177" (4.50mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 274,04730 € | 54 809,46 € |
| Unit Price without VAT: | 274,04730 € |
|---|---|
| Unit Price with VAT: | 328,85676 € |



