Box Metal, Aluminum Gray Cover Included 11.024" L x 9.055" W (280.00mm x 230.00mm) X 4.331" (110.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936040172

DigiKey Part Number
0936040172-ND
Manufacturer
Manufacturer Product Number
0936040172
Description
BOX ALUM GRAY 11.02"L X 9.06"W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 11.024" L x 9.055" W (280.00mm x 230.00mm) X 4.331" (110.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
11.024" L x 9.055" W (280.00mm x 230.00mm)
Height
4.331" (110.00mm)
Area (L x W)
99.8in² (644cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.157" (4.00mm)
Features
PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200354,61025 €70 922,05 €
Unit Price without VAT:354,61025 €
Unit Price with VAT:425,53230 €
Alternate Color
BOX ALUM GRAY 11.02"L X 9.06"W
In-Stock: 0
Unit Price: 344,54100 €
BOX ALUM BLACK 11.02"L X 9.06"W
In-Stock: 0
Unit Price: