



0936030049 | |
|---|---|
cms-digikey-product-number | WM21337-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 0936030049 |
cms-description | COMPLETE SET M/F 10P/PG16 |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 10+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base PG16 Screw |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 10+Ground | |
Size | 10B | |
Thread Size | PG16 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 93,02000 € | 93,02 € |
| 10 | 79,07400 € | 790,74 € |
| 25 | 74,12760 € | 1 853,19 € |
| 50 | 70,59360 € | 3 529,68 € |
| 100 | 68,21330 € | 6 821,33 € |
| Unit Price without VAT: | 93,02000 € |
|---|---|
| Unit Price with VAT: | 111,62400 € |

