Hood Connector Top Entry PG11 3A IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG11 3A IP66 - Dust Tight, Water Resistant
0936010643
0936010643
Molex - Sealed Connectors

0936010643

DigiKey Part Number
WM21252-ND
Manufacturer
Manufacturer Product Number
0936010643
Description
3A STD NYL HOOD 1LEV T/E PG11 BK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG11 3A IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
3A
Lock Location
Locking Clip (1) on Hood Top
Thread Size
PG11
Size / Dimension
0.945" L x 0.945" W x 2.008" H (24.00mm x 24.00mm x 51.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon, Glass Filled
Housing Finish
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,30000 €5,30 €
104,50300 €45,03 €
304,16633 €124,99 €
603,96733 €238,04 €
1203,77800 €453,36 €
2703,56785 €963,32 €
5103,41139 €1 739,81 €
1 0203,24871 €3 313,68 €
2 5203,04812 €7 681,26 €
Manufacturers Standard Package
Unit Price without VAT:5,30000 €
Unit Price with VAT:6,36000 €