

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 17 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 160V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,34400 € | 23,44 € |
| 30 | 2,16900 € | 65,07 € |
| 50 | 2,09220 € | 104,61 € |
| 100 | 1,99230 € | 199,23 € |
| 250 | 1,86764 € | 466,91 € |
| 500 | 1,77854 € | 889,27 € |
| 1 000 | 1,69373 € | 1 693,73 € |
| 2 500 | 1,58781 € | 3 969,52 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,31200 € |

