0934451601 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 1 480
Unit Price: 1,07000 €
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 669
Unit Price: 1,23000 €
Datasheet
0934451x01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0934451x01
0934451601
0934451601

0934451601

DigiKey Part Number
WM16016-ND
Manufacturer
Manufacturer Product Number
0934451601
Description
CONN PLUG HSG 2POS BLK
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Heat Shrink, IP68
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes