0934447131 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 16
Unit Price: 7,27000 €
Datasheet
18 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Rectangular Connectors - Housings Receptacle Black
0934447131
0934447131
Molex - Product Spotlight - ML-XT Sealed Connection System

0934447131

DigiKey Part Number
WM16014-ND
Manufacturer
Manufacturer Product Number
0934447131
Description
CONN RCPT HSG 18POS
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 008 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 008In Stock
Ships from WEC