0934441601 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 467
Unit Price: 1,43000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0934441601

DigiKey Part Number
0934441601-ND
Manufacturer
Manufacturer Product Number
0934441601
Description
2CCT ML-XT RECEP BLK HTSHRNK & L
Customer Reference
Detailed Description
Rectangular Connectors - Housings
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Type
-
Contact Type
-
Number of Positions
-
Pitch
-
Row Spacing
-
Mounting Type
-
Contact Termination
-
Fastening Type
-
Color
-
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes