0917170036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0917170036

DigiKey Part Number
0917170036-ND
Manufacturer
Manufacturer Product Number
0917170036
Description
CONN RCPT 2POS IDC 22-24AWG TIN
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
0917170036 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
Connector Type
Receptacle
Contact Type
Outer Shroud Contact
Number of Positions
2
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
22-24 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.