Image for 0917170031 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0917170031

DigiKey Part Number
0917170031-ND
Manufacturer
Manufacturer Product Number
0917170031
Description
CONN RCPT 2POS IDC 22-24AWG TIN
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
0917170031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Connector Type
Receptacle
Contact Type
Outer Shroud Contact
Number of Positions
2
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
22-24 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.