
0916272004 | |
|---|---|
DigiKey Part Number | 0916272004-ND |
Manufacturer | |
Manufacturer Product Number | 0916272004 |
Description | CONN RCPT 4POS IDC 18-22AWG TIN |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0916272004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Connector Type | Receptacle | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 4 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |


