Image for 0908581999 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0908581999

DigiKey Part Number
0908581999-ND
Manufacturer
Manufacturer Product Number
0908581999
Description
CONN HDR 4POS 5.00MM PCB SLDR
Customer Reference
Detailed Description
4 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0908581999 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
4
Pitch
0.197" (5.00mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
-
Color
Natural
Fastening Type
Latch Lock
Contact Material
Brass
Contact Finish
Silver
Contact Finish Thickness
78.7µin (2.00µm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.