
0878390011 | |
|---|---|
DigiKey Part Number | 0878390011-ND |
Manufacturer | Molex |
Manufacturer Product Number | 0878390011 |
Description | CONN SAS RCPT 29POS SLD PCB |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0878390011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

