cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0877751011

DigiKey Part Number
0877751011-ND
Manufacturer
Manufacturer Product Number
0877751011
Description
CONN SKT DIMM 276POS PCB
Customer Reference
Detailed Description
276 Position DIMM DDR2 SDRAM Socket Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0877751011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
DIMM
Number of Positions
276
Memory Type
DDR2 SDRAM
Standards
-
Mounting Type
Through Hole
Insertion Angle
-
Features
Board Lock, Latches
Mounting Feature
-
Card Thickness
0.050" (1.27mm)
Height
0.610" (15.50mm)
Color
Black
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.