Image for 0876391001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0876391001

DigiKey Part Number
0876391001-ND
Manufacturer
Manufacturer Product Number
0876391001
Description
CONN SKT DIMM 184POS PCB
Customer Reference
Detailed Description
184 Position DIMM DDR SDRAM Socket Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0876391001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
DIMM
Number of Positions
184
Memory Type
DDR SDRAM
Standards
MO-206
Mounting Type
Through Hole
Insertion Angle
25° Angle
Features
Board Guide, Board Lock, Latches
Mounting Feature
Reverse
Card Thickness
0.050" (1.27mm)
Height
-
Color
Black
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.