cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0850843612

DigiKey Part Number
0850843612-ND
Manufacturer
Manufacturer Product Number
0850843612
Description
CONN RCPT HSG 48POS
Customer Reference
Detailed Description
48 (36 + 12 Power) Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Sealed, Terminal Position Lock (TPA)
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.