



0830009502 | |
|---|---|
DigiKey Part Number | WM3565TR-ND - Tape & Reel (TR) WM3565CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0830009502 |
Description | CONN D-SUB SOCKET 26-28AWG CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 26-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 26-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,85400 € | 18,54 € |
| 25 | 1,73800 € | 43,45 € |
| 50 | 1,65480 € | 82,74 € |
| 100 | 1,57580 € | 157,58 € |
| 250 | 1,47708 € | 369,27 € |
| 500 | 1,40654 € | 703,27 € |
| 1 000 | 1,36203 € | 1 362,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,27207 € | 6 360,35 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,61600 € |













