
| 0787261035 | |
|---|---|
| DigiKey Part Number | 900-0787261035-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0787261035 | 
| Description | CONN SKT DIMM 288POS PCB | 
| Customer Reference | |
| Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0787261035 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Connector Style | DIMM | |
| Number of Positions | 288 | |
| Memory Type | DDR4 SDRAM | |
| Standards | MO-309 | |
| Mounting Type | Through Hole | |
| Insertion Angle | - | |
| Features | Board Lock, Latches | |
| Mounting Feature | Normal, Standard - Top | |
| Card Thickness | 0.055" (1.40mm) | |
| Height | - | |
| Color | White | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 15.0µin (0.38µm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France