



0783472001 | |
---|---|
DigiKey Part Number | WM20474-ND |
Manufacturer | Molex |
Manufacturer Product Number | 0783472001 |
Description | CONN HEADER IMPACT 4POS EDGE MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Impact, Hold Down Right |
Datasheet | Datasheet |
EDA/CAD Models | 0783472001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | Impact, Hold Down Right | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Power | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,88000 € | 9,88 € |
10 | 8,38900 € | 83,89 € |
25 | 7,86320 € | 196,58 € |
50 | 7,48800 € | 374,40 € |
200 | 6,79040 € | 1 358,08 € |
400 | 6,46650 € | 2 586,60 € |
600 | 6,28432 € | 3 770,59 € |
1 000 | 6,06214 € | 6 062,14 € |
Unit Price without VAT: | 9,88000 € |
---|---|
Unit Price with VAT: | 11,85600 € |