0764505607 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 13,05631 €
Datasheet
96 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact, Guide Right
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0764505607

DigiKey Part Number
0764505607-ND
Manufacturer
Manufacturer Product Number
0764505607
Description
CONN HDR IMPACT 96POS EDGE MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
96 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact, Guide Right
Datasheet
 Datasheet
EDA/CAD Models
0764505607 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Impact, Guide Right
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.053" (1.35mm)
Number of Rows
6
Number of Columns
16
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
32 Differential Pairs
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12617,39000 €2 191,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,39000 €
Unit Price with VAT:20,86800 €