0761701006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0761701006

DigiKey Part Number
0761701006-ND
Manufacturer
Manufacturer Product Number
0761701006
Description
CONN RCPT IMPACT 54POS EDGE MNT
Customer Reference
Detailed Description
54 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact
Datasheet
 Datasheet
EDA/CAD Models
0761701006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Impact
Number of Positions
54
Number of Positions Loaded
All
Pitch
0.053" (1.35mm)
Number of Rows
9
Number of Columns
6
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
18 Differential Pairs
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.