20 Position SFP+ Plug to Plug 22.97' (7.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0747521701

DigiKey Part Number
0747521701-ND
Manufacturer
Manufacturer Product Number
0747521701
Description
CABLE ASSY SFP+ M-M 7M
Customer Reference
Detailed Description
20 Position SFP+ Plug to Plug 22.97' (7.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Connectors
SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Passive, Pull Tab
Cable Type
Round, Twin Axial
Usage
External
Length
22.97' (7.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
10Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.