
0737740100 | |
|---|---|
DigiKey Part Number | 900-0737740100-ND |
Manufacturer | |
Manufacturer Product Number | 0737740100 |
Description | MACH SCREW PAN PHILLIPS #2-56 |
Customer Reference | |
Detailed Description | #2-56 Pan Head Machine Screw Phillips Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | 0.160" (4.06mm) | |
Head Height | 0.060" (1.52mm) | |
Length - Below Head | - | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |

