Adapter Coaxial Connector 1.85mm Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733862300

DigiKey Part Number
900-0733862300-ND
Manufacturer
Manufacturer Product Number
0733862300
Description
COAX ADAPT 1.85MM TO 2.92MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.85mm Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
1.85mm Plug, Male Pin
Convert To (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
40 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polyetherimide (PEI)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1285,31000 €285,31 €
Manufacturers Standard Package
Unit Price without VAT:285,31000 €
Unit Price with VAT:342,37200 €

Other Suppliers on DigiKey

4In Stock
Ships from WEC