
0714300016 | |
|---|---|
DigiKey Part Number | 0714300016-ND |
Manufacturer | |
Manufacturer Product Number | 0714300016 |
Description | CONN VHDCI RCPT 68POS R/A SOLDER |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector SCSI+, VHDCI Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0714300016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Mating Side, Female Screwlock (M2) | |
Type | SCSI+, VHDCI | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |

