Image for 0712430003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0712430003

DigiKey Part Number
900-0712430003-ND
Manufacturer
Manufacturer Product Number
0712430003
Description
CONN SKT DIMM 200POS PCB
Customer Reference
Detailed Description
200 Position DIMM Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
DIMM
Number of Positions
200
Memory Type
-
Standards
MO-167
Mounting Type
Through Hole
Insertion Angle
-
Features
Board Guide, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.050" (1.27mm)
Height
-
Color
Black
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.