0702800630 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 144
Unit Price: 4,14000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 454
Unit Price: 4,04000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 7 485
Unit Price: 2,89000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 10 208
Unit Price: 4,14000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 5 386
Unit Price: 4,04000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 21 902
Unit Price: 2,02000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 8 599
Unit Price: 14,24000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 895
Unit Price: 2,98000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 988
Unit Price: 2,98000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1
Unit Price: 2,79000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 085
Unit Price: 2,50000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 8
Unit Price: 2,02000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 9 257
Unit Price: 2,60000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,45895 €
Datasheet
Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0702800630

DigiKey Part Number
0702800630-ND
Manufacturer
Manufacturer Product Number
0702800630
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0702800630 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.175" (4.45mm)
Overall Contact Length
0.505" (12.83mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.