Image for 0551000870 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0551000870

DigiKey Part Number
900-0551000870-ND
Manufacturer
Manufacturer Product Number
0551000870
Description
2.0 I/O SET 8CKT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 Position Serial I/O Plug Connector Solder Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0551000870 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
Plug
Connector Type
Serial I/O
Number of Positions
8
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,22530 €1 022,53 €
Manufacturers Standard Package
Unit Price without VAT:10,22530 €
Unit Price with VAT:12,27036 €