



0541323662 | |
|---|---|
DigiKey Part Number | WM6784TR-ND - Tape & Reel (TR) WM6784CT-ND - Cut Tape (CT) WM6784DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541323662 |
Description | CONN FFC BOTTOM 36POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541323662 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 36 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,52300 € | 15,23 € |
| 25 | 1,42800 € | 35,70 € |
| 50 | 1,35960 € | 67,98 € |
| 100 | 1,29460 € | 129,46 € |
| 250 | 1,21352 € | 303,38 € |
| 500 | 1,15560 € | 577,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,56119 € | 2 341,79 € |
| 3 000 | 1,48673 € | 4 460,19 € |
| 4 500 | 1,44484 € | 6 501,78 € |
| 7 500 | 1,39375 € | 10 453,12 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,14800 € |







