50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0539275078

DigiKey Part Number
900-0539275078TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0539275078
Description
CONN COMPACT FLASH CARD R/A SMD
Customer Reference
Detailed Description
50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0539275078 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
CompactFlash® - Type I
Number of Positions
50
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Card Guide
Height Above Board
0.261" (6.64mm)
Mounting Feature
Reverse - Bottom
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.