



0537480708 | |
|---|---|
DigiKey Part Number | WM24068TR-ND - Tape & Reel (TR) WM24068CT-ND - Cut Tape (CT) WM24068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0537480708 |
Description | CONN PLUG 70POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0537480708 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 4,18200 € | 41,82 € |
| 25 | 3,91960 € | 97,99 € |
| 50 | 3,73220 € | 186,61 € |
| 100 | 3,55400 € | 355,40 € |
| 250 | 3,35168 € | 837,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,79560 € | 8 386,80 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,90400 € |











