



0528082771 | |
|---|---|
DigiKey Part Number | WM11068TR-ND - Tape & Reel (TR) WM11068CT-ND - Cut Tape (CT) WM11068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528082771 |
Description | CONN FFC FPC VERT 27POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528082771 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 27 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.199" (5.05mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,73300 € | 7,33 € |
| 25 | 0,68760 € | 17,19 € |
| 50 | 0,65460 € | 32,73 € |
| 100 | 0,62320 € | 62,32 € |
| 250 | 0,58416 € | 146,04 € |
| 500 | 0,55626 € | 278,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,90556 € | 905,56 € |
| 2 000 | 0,86234 € | 1 724,68 € |
| 3 000 | 0,83803 € | 2 514,09 € |
| 5 000 | 0,80837 € | 4 041,85 € |
| 7 000 | 0,78942 € | 5 525,94 € |
| 10 000 | 0,76982 € | 7 698,20 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,03200 € |















