
0527460771 | |
|---|---|
DigiKey Part Number | WM8933TR-ND - Tape & Reel (TR) WM8933CT-ND - Cut Tape (CT) WM8933DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527460771 |
Description | CONN FFC BOTTOM 7POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527460771 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 7 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74500 € | 7,45 € |
| 25 | 0,69840 € | 17,46 € |
| 50 | 0,66500 € | 33,25 € |
| 100 | 0,63330 € | 63,33 € |
| 250 | 0,59364 € | 148,41 € |
| 500 | 0,56526 € | 282,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,60584 € | 605,84 € |
| 2 000 | 0,57694 € | 1 153,88 € |
| 3 000 | 0,56066 € | 1 681,98 € |
| 5 000 | 0,54650 € | 2 732,50 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |




