Similar

| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Flat Flex Type | FPC | |
| Mounting Type | Through Hole, Right Angle | |
| Connector/Contact Type | Contacts, Top | |
| Number of Positions | 4 | |
| Pitch | 0.039" (1.00mm) | |
| Termination | Kinked Pin | |
| FFC, FCB Thickness | 0.30mm | |
| Height Above Board | 0.118" (3.00mm) | |
| Locking Feature | Slide Lock | |
| Cable End Type | Tapered | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Tin Bismuth | |
| Housing Material | Polyamide (PA66), Nylon 6/6 | |
| Actuator Material | Polyester | |
| Features | Zero Insertion Force (ZIF) | |
| Voltage Rating | 50V | |
| Operating Temperature | -40°C ~ 85°C | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 0.5A | |
| Contact Finish Thickness | - | |
| Housing Color | - | |
| Actuator Color | - | |
| Mating Cycles | 20 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France