



0511281601 | |
|---|---|
DigiKey Part Number | WM3344-ND |
Manufacturer | |
Manufacturer Product Number | 0511281601 |
Description | CONN RCPT HSG 16POS 2.50MM |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511281601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.201" (5.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene Ether (PPE) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53600 € | 5,36 € |
| 25 | 0,50280 € | 12,57 € |
| 50 | 0,47880 € | 23,94 € |
| 100 | 0,45570 € | 45,57 € |
| 250 | 0,42716 € | 106,79 € |
| 500 | 0,40678 € | 203,39 € |
| 1 000 | 0,38735 € | 387,35 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |


