



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,94100 € | 9,41 € |
| 30 | 0,83067 € | 24,92 € |
| 50 | 0,78640 € | 39,32 € |
| 100 | 0,73250 € | 73,25 € |
| 250 | 0,67076 € | 167,69 € |
| 500 | 0,63040 € | 315,20 € |
| 1 000 | 0,59483 € | 594,83 € |
| 2 500 | 0,55424 € | 1 385,60 € |
| 5 000 | 0,52776 € | 2 638,80 € |
| Unit Price without VAT: | 0,94100 € |
|---|---|
| Unit Price with VAT: | 1,12920 € |











