



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59500 € | 5,95 € |
| 30 | 0,52267 € | 15,68 € |
| 50 | 0,49360 € | 24,68 € |
| 100 | 0,45840 € | 45,84 € |
| 250 | 0,41796 € | 104,49 € |
| 500 | 0,39152 € | 195,76 € |
| 1 000 | 0,36822 € | 368,22 € |
| 2 500 | 0,34162 € | 854,05 € |
| 5 000 | 0,32426 € | 1 621,30 € |
| Unit Price without VAT: | 0,59500 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |











