
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Accessory Type | ILM Assembly | |
For Use With/Related Products | LGA 115X Connectors | |
Body Material | Steel | |
Body Finish | Nickel | |
Color | Silver | |
Features | Cover | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Base Product Number |

