Image for 0475968811 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0475968811

DigiKey Part Number
0475968811-ND
Manufacturer
Manufacturer Product Number
0475968811
Description
CONN SCKT ILM ASSEM FOR LGA115X
Customer Reference
Detailed Description
Connector ILM Assembly For LGA 115X Connectors
Datasheet
 Datasheet
EDA/CAD Models
0475968811 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Accessory Type
ILM Assembly
For Use With/Related Products
LGA 115X Connectors
Body Material
-
Body Finish
-
Color
-
Features
-
Material Flammability Rating
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.