



0470804002 | |
|---|---|
DigiKey Part Number | WM12774TR-ND - Tape & Reel (TR) WM12774CT-ND - Cut Tape (CT) WM12774DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0470804002 |
Description | CONN SATA PLUG 7POS SLD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0470804002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,13800 € | 11,38 € |
| 25 | 1,06600 € | 26,65 € |
| 50 | 1,01520 € | 50,76 € |
| 100 | 0,96660 € | 96,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 0,87966 € | 334,27 € |
| 760 | 0,83764 € | 636,61 € |
| 1 140 | 0,81402 € | 927,98 € |
| 1 900 | 0,78522 € | 1 491,92 € |
| 2 660 | 0,76681 € | 2 039,71 € |
| 3 800 | 0,74776 € | 2 841,49 € |
| 9 500 | 0,70099 € | 6 659,40 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,60800 € |











