3 (Power) Position Housing for Female Blade Sockets Connector Black Free Hanging (In-Line) EXTreme Ten60Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0465861003

DigiKey Part Number
0465861003-ND
Manufacturer
Manufacturer Product Number
0465861003
Description
CONN RCPT HSG EXTREME 3POS BLK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 (Power) Position Housing for Female Blade Sockets Connector Black Free Hanging (In-Line) EXTreme Ten60Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
Housing for Female Blade Sockets
Connector Style
EXTreme Ten60Power
Number of Positions
3 (Power)
Pitch
0.295" (7.50mm)
Number of Rows
1
Mounting Type
Free Hanging (In-Line)
Connector Usage
-
Features
Locking Latch, Terminal Position Assurance (TPA)
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2 0000,97863 €1 957,26 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,97863 €
Unit Price with VAT:1,17436 €